- RS庫存編號:
- 105-8518
- 製造零件編號:
- 523136
- 製造商:
- Fischer Fixings
此產品已停售
- RS庫存編號:
- 105-8518
- 製造零件編號:
- 523136
- 製造商:
- Fischer Fixings
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Fischer FXA Throughbolts
The Fischer FXA through bolts has been designed for your pre-positioned and push-through installations. The professional grade, heavy-duty expansion anchors are easy to use and are excellent for using in those heavy jobs such as garage doors, security grills or anywhere where security and safety are important.
Features and Benefits
Easy to use for applications in non-cracked concrete
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Use less fixing points and smaller anchor plates
The long thread balances component tolerances and allows for stand off installations.
The drive-in pin protects the thread from damage.
ETA approved
Typical Applications
Use the FXA through bolts on your steel constructions, ladders, staircases, machines, cable trays and manholes.
Fischer Through Bolt Anchors
規格
Attribute | Value |
---|---|
Type | FXA Through Bolt |
Length | 176mm |
Fixing Hole Diameter | 10mm |
Material | Steel |