RS PRO Zinc Plated Steel Ankerbolt 12mm x 100mm, 10mm Fixing Hole
- RS庫存編號:
- 174-3317
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 袋,共 5 件)*
HK$106.20
订单金额满 HK$250.00 享免费送货服务
有库存
- 180 件将从其他地点发货
- 另外 150 件在 2025年12月03日 发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位 | 每單位 | 每袋* |
|---|---|---|
| 5 - 20 | HK$21.24 | HK$106.20 |
| 25 + | HK$17.48 | HK$87.40 |
* 參考價格
- RS庫存編號:
- 174-3317
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | 12mm | |
| Type | Ankerbolt | |
| Length | 100mm | |
| Fixing Hole Diameter | 10mm | |
| Material | Zinc Plated Steel | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size 12mm | ||
Type Ankerbolt | ||
Length 100mm | ||
Fixing Hole Diameter 10mm | ||
Material Zinc Plated Steel | ||
豁免
Features
The Hexagon Head Anchor is a self tapping anchor for use in a variety of base materials such as concrete, brick, stone & concrete blocks. The self tapping action provides a positive anchorage with no expansion forces. Made from high grade steel with a zinc plated finish for corrosion resistance. It has a quick and simple installation.
相关链接
- RS PRO Zinc Plated Steel Ankerbolt 12mm x 130mm, 10mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 16 x 100mm x 100mm, 18mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 8mm x 100mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 10mm x 150mm, 8mm Fixing Hole
- RS PRO Zinc Plated Steel Ankerbolt 10mm x 130mm, 8mm Fixing Hole
- RS PRO Steel Ankerbolt 100mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Through Bolt 10mm x 100mm, 12mm Fixing Hole
- RS PRO Ankerbolt 10 x 100mm x 100mm, 12mm Fixing Hole