RS PRO Bright Zinc Plated Shield Only Anchor M6 x 45mm, 7mm Fixing Hole
- RS庫存編號:
- 177-6940
- 製造商:
- RS PRO
小計(1 袋,共 50 件)*
HK$271.05
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$271.05 | HK$5.421 |
* 參考價格
- RS庫存編號:
- 177-6940
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Size | M6 | |
| Length | 45mm | |
| Fixing Hole Diameter | 7mm | |
| Material | Bright Zinc Plated | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Size M6 | ||
Length 45mm | ||
Fixing Hole Diameter 7mm | ||
Material Bright Zinc Plated | ||
豁免
The Shield Anchor is a three way expansion shield suitable for use in brick and concrete. The thick walls of the expanders give the anchor its exceptional grip and allow it to cater for oversized holes caused by powerful drills in weaker materials such as brick work.
相关链接
- RS PRO Shield Anchor M6 x, 7mm Fixing Hole
- RS PRO Bright Zinc Plated Shield Only Anchor M8 x 50mm, 14.5mm Fixing Hole
- RS PRO Bright Zinc Plated Shield Only Anchor M10 x 60mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Shield Only Anchor M12 x 75mm, 14mm Fixing Hole
- RS PRO Shield Only Anchor M12 x 75mm, 14mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor M6 x 45mm, 12mm Fixing Hole
- RS PRO Stainless Steel Shield Only Anchor M8 x 50mm, 14.5mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm Fixing Hole