RS PRO Bright Zinc Plated Sleeve Anchor 45 mm 12 mm
- RS庫存編號:
- 177-7046
- 製造商:
- RS PRO
小計(1 袋,共 10 件)*
HK$62.66
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 27 件從 2026年1月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$62.66 | HK$6.266 |
* 參考價格
- RS庫存編號:
- 177-7046
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Sleeve Anchor | |
| Drill Diameter | 12 mm | |
| Length | 45mm | |
| Maximum Fixing Thickness | 5mm | |
| Material | Bright Zinc Plated | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Sleeve Anchor | ||
Drill Diameter 12 mm | ||
Length 45mm | ||
Maximum Fixing Thickness 5mm | ||
Material Bright Zinc Plated | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
豁免
A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non cracked concrete, dense concrete blocks, solid bricks and some natural stone.
Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation
相关链接
- RS PRO Bright Zinc Plated Shield Only Anchor M6 x 45mm, 7mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 70mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 95mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 8 x 55mm x 55mm, 12mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 6 x 40mm x 40mm, 9mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 10 x 60mm x 60mm, 14mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 12 x 70mm x 70mm, 14mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 12 x 60mm x 60mm, 14mm Fixing Hole