RS PRO Bright Zinc Plated Sleeve Anchor 8mm x 95mm, 12mm Fixing Hole

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 袋,共 10 件)*

HK$80.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 5 件從 2026年2月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 - 4HK$80.20HK$8.02
5 +HK$66.00HK$6.60

* 參考價格

RS庫存編號:
177-7083
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Thread Size

8mm

Type

Sleeve Anchor Hex Nut

Length

95mm

Fixing Hole Diameter

12mm

Maximum Fixing Thickness

55mm

Material

Bright Zinc Plated

豁免

A zinc plated, yellow passivated, torque controlled, sleeve anchor. Suitable for use in non-cracked concrete, dense concrete blocks, solid bricks and some natural stone.

Through Fixing
Light to medium duty loads
Torque controlled expansion
Collapse feature to allow a positive clamping force
Supplied pre-assembled for rapid installation

相关链接