- RS庫存編號:
- 569-776
- 製造零件編號:
- 253.120.450
- 製造商:
- Keil
此產品已停售
- RS庫存編號:
- 569-776
- 製造零件編號:
- 253.120.450
- 製造商:
- Keil
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
SDS-Plus Masonry Breakthrough Drill
Features and Benefits
Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment
4 x drill bits included; 12mm, 14mm, 16mm and 20mm
規格
Attribute | Value |
---|---|
Material | Chrome Nickel Molybdenum Steel |
Drill Bit Type | SDS Drill Bit |
Diameter | 12mm |
Overall Length | 450 mm |