3 60 A MCCB Molded Case Circuit Breaker, Breaking Capacity 10 kA, Fixed Mount EZD EZD100M

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

EZD100M TM60D circuit breaker - 3P/3d

規格
Attribute Value
Range EZD
Series EZD100M
Number of Poles 3
Current Rating 60 A
Breaking Capacity 10 kA
Rated AC Voltage 500 V
Mounting Style Fixed Mount
Length 75mm
Width 130mm
Depth 60mm
Reset Actuator Type Toggle Switch
Circuit Breaker Type MCCB
Tripping Mechanism Thermal-Magnetic
Terminal Contact Type Screw
Tripping Characteristics Type D
Break Time Instantaneous
Application Distribution
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 462.65
(不含稅)
單位
Per unit
1 +
HK$462.65