3 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 40 kA, Fixed Mount EasyPact CVS100 → 250 Easypact CVS

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings

Easypact CVS - CVS100N circuit breaker - 3P/3d

規格
Attribute Value
Range Easypact CVS100 → 250
Series Easypact CVS
Number of Poles 3
Current Rating 100 A
Breaking Capacity 40 kA
Rated AC Voltage 440 V
Mounting Style Fixed Mount
Length 105mm
Width 161mm
Depth 86mm
Reset Actuator Type Toggle Switch
Tripping Characteristics Type D
Break Time Instantaneous
Tripping Mechanism Thermal-Magnetic
Terminal Contact Type Screw
Application Distribution
Circuit Breaker Type MCCB
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 723.84
(不含稅)
單位
Per unit
1 +
HK$723.84