Schneider Electric MCCB Molded Case Circuit Breaker 225 A, Breaking Capacity 65 kA@ 480 V ac, DIN Rail Mount
- RS庫存編號:
- 815-3455
- 製造零件編號:
- KC34225
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 815-3455
- 製造零件編號:
- KC34225
- 製造商:
- Schneider Electric
法例與合規
不相容
- COO (Country of Origin):
- MA
產品詳細資訊
Square D MCCBs
Different range of Square D MCCBs
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
H- and J-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings.
PowerPact M-frame, P-frame and R-frame and Compact NS630b–NS3200 electronic trip molded case circuit breakers are designed to protect electrical systems from damage caused by overloads, short circuits, and ground faults.
F-Frame — standard amperage ratings from 15 to 100 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
H-Frame — standard amperage ratings from 15 to 150 A
J-Frame — standard amperage ratings from 150 to 250 A
L-Frame — standard Amperage Ratings from 250 to 600 A
Square D
For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used
規格
Attribute | Value |
---|---|
Number of Poles | 3 |
Current Rating | 225A |
Breaking Capacity at Maximum Voltage Rating | 65 kA@ 480 V ac |
Rated AC Voltage | 480V |
Mounting Style | DIN Rail Mount |
Length | 203mm |
Width | 114mm |
Depth | 121mm |