- RS庫存編號:
- 849-3968
- 製造零件編號:
- LV429633
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 849-3968
- 製造零件編號:
- LV429633
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- PL
產品詳細資訊
Schneider Electric Compact NSX100F Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
規格
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
Tripping Mechanism | Thermal-Magnetic |