Schneider Electric, NSX Range MCCB Molded Case Circuit Breaker 250 A, Breaking Capacity 85 kA, Fixed Mount
- RS庫存編號:
- 849-4501
- 製造零件編號:
- LV431782
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 849-4501
- 製造零件編號:
- LV431782
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
規格
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 4 |
Current Rating | 250A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Length | 161mm |
Width | 140mm |
Depth | 86mm |