- RS庫存編號:
- 197-5462
- 製造零件編號:
- MSDREADU2OTG
- 製造商:
- StarTech.com
此產品已停售
- RS庫存編號:
- 197-5462
- 製造零件編號:
- MSDREADU2OTG
- 製造商:
- StarTech.com
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
StarTech.com Micro SD Card Reader, USB 2.0 Interface, 480Mbps Data Transfer Rate - MSDREADU2OTG
Transform your micro SD card into an external storage solution with this micro SD card reader from StarTech.com. It allows you to transfer information between USB or OTG devices without the need for a network connection, making it a convenient choice. Thanks to compact dimensions of 40 (L) x 12 (W) x 5mm (H), this is portable option for your on-the-go digital storage needs.
Plug-and-play installationFor software-free set-up, simply insert a micro SD card and plug it into your device.
Fast downloads The unit quickly transfers files at a fast speed up to 480Mbps.
Fast downloads The unit quickly transfers files at a fast speed up to 480Mbps.
• Wide operating temperature range between 0°C and +50°C for use in demanding environments
• Light weight of 4g puts minimal strain on your devices
• Light weight of 4g puts minimal strain on your devices
StarTech Micro SD to USB/Micro USB adapter lets user turn a Micro SD card into an external USB storage solution that can interface with any USB-enabled computer or OTG-enabled device, such as Samsung Galaxy smartphones and tablets.
FAQs
Converts Micro SD to standard USB or Micro USB.
Compatible with OTG-enabled Smartphones and USB-enabled computers.
Small, lightweight design.
Plug-and-play installation
Compatible with OTG-enabled Smartphones and USB-enabled computers.
Small, lightweight design.
Plug-and-play installation
What OS is this card reader compatible with?This card reader is OS-independent for compatibility with a wide range of devices.
規格
Attribute | Value |
---|---|
Installation Type | External |
Computer Interface | USB 2.0 |
Card Types | MicroSD |
Dimensions | 4 x 1.2 x 2.2cm |
Number of Ports | 1 |
Weight | 27g |
Height | 22mm |
Length | 75mm |
Width | 102mm |