- RS庫存編號:
- 146-3218
- 製造零件編號:
- AC500100
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 146-3218
- 製造零件編號:
- AC500100
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The EERAM I²C PICtail™ Kit demonstrates the features and abilities of the 47C04 and 47L16 I²C EERAM devices in standard development platforms. By designing this daughter board with the PICtail Plus and mikroBUS™ connectors, it will operate with the Explorer 8 Development Board, the Explorer 16/32 Development Board, and many other tools. Package contents includes an Info Sheet and two EERAM I²C PICtail Plus Daughter Boards: (a) 47C04 (4 Kbit, 5V EERAM) and (b) 47L16 (16 Kbit, 3.3V EERAM).
4 Kbit and 16 Kbit I²C serial EERAM devices
Follows the published recommended capacitor selection for the EERAM device
Test points with probe loops for SCL, SDA, VCC and GND
On-board pull-ups for I²C bus operation
SMD jumper options for 3.3V and 5V operation
On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
0.1" two-way jumper for VCAP/VCC operation
PICtail™ Plus and mikroBUS™ connectors
Follows the published recommended capacitor selection for the EERAM device
Test points with probe loops for SCL, SDA, VCC and GND
On-board pull-ups for I²C bus operation
SMD jumper options for 3.3V and 5V operation
On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
0.1" two-way jumper for VCAP/VCC operation
PICtail™ Plus and mikroBUS™ connectors
規格
Attribute | Value |
---|---|
Kit Classification | Development Kit |
For Use With | 47C04, 47L16 |
Kit Name | EERAM I2C PICtail Kit |