- RS庫存編號:
- 923-6015
- 製造零件編號:
- MIKROE-1200
- 製造商:
- MikroElektronika
- RS庫存編號:
- 923-6015
- 製造零件編號:
- MIKROE-1200
- 製造商:
- MikroElektronika
法例與合規
- COO (Country of Origin):
- RS
產品詳細資訊
EEPROM click mikroBUS™
The EEPROM click is an accessory board for adding EEPROM (Electrically Erasable PROgrammable Memory) memory. It features the 24C08WP, a highly reliable, high performance, CMOS technology 8 Kbit serial I²C bus EEPROM in a DIP package. The module is compact with a mikroBUS pinout standard.
24C08WP serial EEPROM with 8K bits of memory organised as 1K ´ 8 bits
Industry standard I²C communication interface
Three SMD jumpers allow hardware setting of EEPROM address
EEPROM IC is easy to replace on the DIP socket
3.3 V or 5 V power supply
Power LED on-board
Industry standard I²C communication interface
Three SMD jumpers allow hardware setting of EEPROM address
EEPROM IC is easy to replace on the DIP socket
3.3 V or 5 V power supply
Power LED on-board
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Memory Boards
規格
Attribute | Value |
---|---|
Memory Technology | EEPROM |
Kit Classification | Add On Board |
For Use With | mikroBUS |
Kit Name | EEPROM Click |