STMicroelectronics X-NUCLEO-EEPRMA1, Standard I²C and SPI EEPROM Memory Expansion Board Expansion Board
- RS庫存編號:
- 196-2607
- 製造零件編號:
- X-NUCLEO-EEPRMA1
- 製造商:
- STMicroelectronics
此產品已停售
- RS庫存編號:
- 196-2607
- 製造零件編號:
- X-NUCLEO-EEPRMA1
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The X-NUCLEO-EEPRMA1 expansion board is based on M24xx I²C and M95xx SPI
EEPROM for data reading and writing.
The expansion board acts as an external storage device that can be used to store
data such as manufacturing traceability, calibration, user setting, error flags, data log
and monitoring data to make applications more flexible and accurate.
The X-NUCLEO-EEPRMA1 expansion board is compatible with the Arduino UNO R3
connector pin assignment and can be easily plugged to any STM32 Nucleo
development board. You can mount the ST morpho connectors if required.
EEPROM for data reading and writing.
The expansion board acts as an external storage device that can be used to store
data such as manufacturing traceability, calibration, user setting, error flags, data log
and monitoring data to make applications more flexible and accurate.
The X-NUCLEO-EEPRMA1 expansion board is compatible with the Arduino UNO R3
connector pin assignment and can be easily plugged to any STM32 Nucleo
development board. You can mount the ST morpho connectors if required.
規格
Attribute | Value |
---|---|
Kit Classification | Expansion Board |
Kit Name | Standard I²C and SPI EEPROM Memory Expansion Board |