Wurth Elektronik 10 Way Vertical Memory Card Connector With SMT Termination

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊
規格
Attribute Value
Gender Female
Number of Contacts 10
Number of Rows 1
Pitch 0.65mm
Body Orientation Vertical
Mounting Type Through Hole
Contact Material Brass
Contact Plating Gold
Termination Method SMT
Housing Material Stainless Steel
Length 17.4mm
Width 7.2mm
Depth 5.75mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Dimensions 17.4 x 7.2 x 5.75mm
當前暫無庫存,可於2020/7/3發貨,3 工作日送達。
單價 個 (在毎卷:750)
HK$ 24.99
(不含稅)
單位
Per unit
Per Reel*
750 - 3000
HK$24.99
HK$18,742.50
3750 - 6750
HK$23.949
HK$17,961.75
7500 - 10500
HK$22.991
HK$17,243.25
11250 - 14250
HK$22.107
HK$16,580.25
15000 +
HK$21.288
HK$15,966.00
* 參考價格