- RS庫存編號:
- 213-5574
- 製造零件編號:
- 5039600695
- 製造商:
- Molex
此產品已停售
- RS庫存編號:
- 213-5574
- 製造零件編號:
- 5039600695
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- VN
產品詳細資訊
The Molex 5039600695 is a 1.42mm height micro-SIM card connector, has a 1.00mm. It has a surface mount, normal mount with detect switch, extended cam pin length at short end.
CSA certified
UL certified
UL certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Contact Material | Copper Alloy |
Contact Plating | Gold |
Number of Contacts | 6 |
Mounting Type | Surface Mount |
Current Rating | 500mA |
Voltage Rating | 10 V |