- RS庫存編號:
- 878-3835
- 製造零件編號:
- V130LXR1318
- 製造商:
- Littelfuse
此產品已停售
- RS庫存編號:
- 878-3835
- 製造零件編號:
- V130LXR1318
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IE
產品詳細資訊
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.
規格
Attribute | Value |
---|---|
Varistor Voltage | 130V |
Maximum AC Voltage Rating | 130V |
Maximum DC Voltage Rating | 175V |
Clamping Voltage | 340V |
Material | Metal |
Series | UltraMOVTM |
Maximum Surge Current | 10000A |
Capacitance | 450pF |