- RS庫存編號:
- 495-600
- 製造商:
- RS PRO
290 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$55.724
單位 | Per unit | Per Pack* |
5 - 120 | HK$55.724 | HK$278.62 |
125 - 245 | HK$53.494 | HK$267.47 |
250 - 495 | HK$51.266 | HK$256.33 |
500 - 2495 | HK$50.154 | HK$250.77 |
2500 + | HK$41.276 | HK$206.38 |
* 參考價格 |
- RS庫存編號:
- 495-600
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS Pro Silvered Mica Capacitors
RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.
Applications
Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
規格
Attribute | Value |
---|---|
Series | D |
Capacitance | 3.3pF |
Voltage | 500V dc |
Dimensions | 11.43 x 4.32 x 9.14mm |
Lead Pitch | 5.72mm |
Construction | Radial |
Tolerance | ±0.5pF |
Depth | 4.32mm |
Height | 9.14mm |
Length | 11.43mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Mica |
Capacitor Family | Mica |