- RS庫存編號:
- 871-3331
- 製造零件編號:
- CD15FD221FO3F
- 製造商:
- Cornell-Dubilier
此產品已停售
- RS庫存編號:
- 871-3331
- 製造零件編號:
- CD15FD221FO3F
- 製造商:
- Cornell-Dubilier
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
CD15 series
Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
Professional radial wire ended dipped silver mica capacitors designed for applications which demand high stability
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
Constructed using a flame retardant epoxy coating which makes them suitable for RF tuned circuits and pulse operation.
規格
Attribute | Value |
---|---|
Series | CD15 |
Capacitance | 220pF |
Voltage | 500V dc |
Tolerance | ±1% |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Radial |
Capacitor Family | Mica |
Dielectric Material Family | Mica |