- RS庫存編號:
- 871-4378
- 製造零件編號:
- MC18FD391J-F
- 製造商:
- Cornell-Dubilier
此產品已停售
- RS庫存編號:
- 871-4378
- 製造零件編號:
- MC18FD391J-F
- 製造商:
- Cornell-Dubilier
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Cornell-Dubilier MC Series
Cornell-Dubilier MC series mica multilayer SMT capacitors offer rugged flexibility and compatibility with FR4 boards, ideal for use where other multilayer capacitors arent recommended because of cracking. The MC series capacitors have a natural mica dielectric that retains its high-Q to many megahertz, so higher frequency applications are limited by the circuit inductance, not the capacitor.
Extremely high Q at UHF/VHF frequencies
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Free from thermal cracking, FR4 compatible
Wave solderable
High RF current
Surface Mount
規格
Attribute | Value |
---|---|
Series | MC18 |
Capacitance | 390pF |
Voltage | 500V dc |
Dimensions | 4.5 x 3.2 x 2mm |
Construction | Flat |
Tolerance | ±5% |
Depth | 3.2mm |
Height | 2mm |
Length | 4.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Package/Case | 1812 (4532M) |
Dielectric Material Family | Mica |
Terminal Type | SMT |
Capacitor Family | Multilayer |