Trust Carve 3 Button Wired Compact Optical Mouse

  • RS庫存編號 121-7230
  • 製造零件編號 15862
  • 製造商 Trust
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Trust Carve USB Optical Mouse

Carve 3 button optical mouse in black and suitable for all computers with a USB port

Comfortable optical mouse with USB connection
With 3 buttons and scroll wheel
Advanced optical sensor for fast response and high accuracy
Suitable for both right and left hand users

Minimum requirements:

Windows 8, 7, Vista or XP
Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
USB port

Supplied with

Optical mouse
User's guide

規格
Attribute Value
Model Carve
Wired/Wireless Wired
Connection Type USB
Mouse Type Compact
Mouse Tracking Method Optical
Mouse Buttons 3
Hand Orientation Ambidextrous
Scroll Wheel Yes
Colour Black
此為已停產產品