- RS庫存編號:
- 125-0490
- 製造零件編號:
- JM-4000
- 製造商:
- Cherry
此產品已停售
- RS庫存編號:
- 125-0490
- 製造零件編號:
- JM-4000
- 製造商:
- Cherry
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cherry MC 4000 Mouse
The Cherry MC 4000 features a high-quality optical sensor that scans at either 1000 dpi or 2000 dpi. Combines perfect handling with the highest precision and speed. Its all-round smooth surface makes it secure and stable on work surfaces. The high-quality sensor and the high-speed motion detection make it ideal for all types of professional applications
Reliable cable mouse with 6 buttons
The all-round 360° smooth surface ensures secure and stable mouse movements
High-quality optical sensor and adjustable DPI resolution for two speeds
Illumination colour depends on the set resolution (1000 dpi = blue, 2000 dpi = red)
High-speed motion detection at 60 ips (Inches Per Second)
Optimised for professional requirements where speed is a factor
Red/blue illumination on the sides, the scroll wheel, and the DPI switch
Symmetrical design - suitable for left- and right handed user
The all-round 360° smooth surface ensures secure and stable mouse movements
High-quality optical sensor and adjustable DPI resolution for two speeds
Illumination colour depends on the set resolution (1000 dpi = blue, 2000 dpi = red)
High-speed motion detection at 60 ips (Inches Per Second)
Optimised for professional requirements where speed is a factor
Red/blue illumination on the sides, the scroll wheel, and the DPI switch
Symmetrical design - suitable for left- and right handed user
規格
Attribute | Value |
---|---|
Model | MC 4000 |
Wired/Wireless | Wired |
Connection Type | USB |
Mouse Type | Symmetrical |
Mouse Tracking Method | Optical |
Mouse Buttons | 6 |
Hand Orientation | Ambidextrous |
Scroll Wheel | Yes |
Colour | Black |
Dimensions | 64.5 x 116 x 34.5mm |
Height | 34.5mm |
Length | 64.5mm |
Width | 116mm |