- RS庫存編號:
- 695-7334
- 製造零件編號:
- SDC4/8GB
- 製造商:
- Kingston
此產品已停售
- RS庫存編號:
- 695-7334
- 製造零件編號:
- SDC4/8GB
- 製造商:
- Kingston
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Kingston Micro SDHC Flash Card
The Kingston Micro SDHC flashcard has a storage capacity of 8GB with a class 4 rating. It is perfect for getting the most out of any mobile device, with high storage for music, videos, images and games. This microSDHC card uses the new speed class rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC.
Features and Benefits
Compatible with microSDHC host devices, not compatible with standard microSD enabled device/readers
Compliant with the SD specification version 2.00
File format FAT 32
Minimum data transfer rate is 4MB/s
Reliable
Versatile when combined with the adapter, can be used as a full-size SDHC card
Compliant with the SD specification version 2.00
File format FAT 32
Minimum data transfer rate is 4MB/s
Reliable
Versatile when combined with the adapter, can be used as a full-size SDHC card
規格
Attribute | Value |
---|---|
Card Format | MicroSDHC |
Capacity | 8 GB |
Speed Class Rating | Class 4 |
Industrial | No |
Nand Type | SLC |