- RS庫存編號:
- 124-4152
- 製造零件編號:
- CY8CKIT-040
- 製造商:
- Cypress Semiconductor
此產品已停售
- RS庫存編號:
- 124-4152
- 製造零件編號:
- CY8CKIT-040
- 製造商:
- Cypress Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CY8CKIT-040 PSoC 4000 Pioneer Kit, Cypress
The CY8CKIT-040 PSoC 4000 Pioneer Kit is an easy-to-use evaluation tool for ARM Cortex-M0 based Programmable System-on-Chip (PSoC) 4000 devices. PSoC Creator™ software runs on a PC so you can design your system, write application firmware, download code to the PSoC and step-through it using the built-in debugger.
16MHz CY8C4014LQI-422 Cortex-M0 core PSoC 4000 with 16KB Flash memory, 2KB SRAM
On-board CY8C5868LTI-LP039 PSoC 5LP based programmer/debugger
On-board FM24W256-G 32KB I²C FRAM memory
On-board NCP1117DT +3.3V voltage regulator
Reset pushbutton for PSoC 4
Power supply LED
User RGB LED
KitProg status LED
USB mini-B connector for programming/debugging of PSoC 4
Pads for optional CR2032 coin-cell holder
Arduino Uno v3 Shield headers
10-pin programming header for PSoC 5LP
12-pin extension header for PSoC 5LP GPIO
Powered from USB (Vbus +5Vdc), Arduino Shield header (Vin +5 to +12Vdc) or coin-cell
Supplied with
CapSense Trackpad Shield with colour palette sticker, USB-A to Mini-B cable, 6 x Jumper wires, Quick start guide
規格
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Pioneer |
Technology | PSoC |
Device Core | ARM Cortex M0 |
Processor Family Name | PSoC |
Processor Part Number | CY8C4014LQI-422 |
Processor Type | MCU |