- RS庫存編號:
- 889-2936
- 製造零件編號:
- EB749
- 製造商:
- Matrix Technology Solutions
此產品已停售
- RS庫存編號:
- 889-2936
- 製造零件編號:
- EB749
- 製造商:
- Matrix Technology Solutions
法例與合規
- COO (Country of Origin):
- RO
產品詳細資訊
EB185 ARM Programmer and Daughter Board
This Matrix E-block board is a development tool for the powerful AT91 SAM 7 MCU from Atmel. The SAM 7 is a 32 bit RISC device running at an interval frequency of 36MHz, and having 128k ROM and 32K static RAM as well as 2 USARTs, 4 x 10 bit A/D converters and a native USB bus. This powerful microcontroller can be used for a range of advanced E-blocks projects. The board has five E-blocks ports and the processor itself is housed on a removable daughter board (Atmel ARM processors are only available in SMD technology) so that the ARM can be incorporated into custom PCBs.
32 bit RISC processor with 128K ROM and 32K SRAM
USB programmable with boot loader
5 x E-blocks ports, 32 I/O lines
Compatible with most downstream boards
Native USB and SPI buses
Removable clock crystal
USB programmable with boot loader
5 x E-blocks ports, 32 I/O lines
Compatible with most downstream boards
Native USB and SPI buses
Removable clock crystal
Programmers
規格
Attribute | Value |
---|---|
Classification | Development Kit |
Kit Name | Baseboard & Daughter Board |
Technology | MCU |