Silicon Labs EFM8SB10F8G-A-QSOP24, 8bit CIP-51 Microcontroller, EFM8SB, 25MHz, 8 kB Flash, 24-Pin QSOP
- RS庫存編號:
- 169-0189
- 製造零件編號:
- EFM8SB10F8G-A-QSOP24
- 製造商:
- Silicon Labs
此產品已停售
- RS庫存編號:
- 169-0189
- 製造零件編號:
- EFM8SB10F8G-A-QSOP24
- 製造商:
- Silicon Labs
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
EFM8SB Sleepy Bee Microcontrollers, Silicon Labs
The Sleepy Bee Microcontroller (MCU) family are deigned for low power and battery powered systems. Operating at up to 25 MHz with short wakeup times and low power consumption in both active and sleep modes.
8051 MCU core
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers
Integrated temperature sensor
Integrated LDO maintains low active current at all voltages
Up to 14 capacitive sense channels
UART and I2C
4 16-bit timers
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
規格
Attribute | Value |
---|---|
Family Name | EFM8SB |
Package Type | QSOP |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 25MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 2.4 V |
Number of I2C Channels | 1 |
ADCs | 10 x 12 bit |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.5mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |
Dimensions | 8.65 x 3.9 x 1.5mm |
Width | 3.9mm |
Number of PCI Channels | 0 |