- RS庫存編號:
- 169-8224
- 製造零件編號:
- Z86E0812PSG1866
- 製造商:
- Zilog
900 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:20 个
HK$38.19
單位 | Per unit | Per Tube* |
20 - 20 | HK$38.19 | HK$763.80 |
40 - 60 | HK$37.236 | HK$744.72 |
80 + | HK$36.662 | HK$733.24 |
* 參考價格 |
- RS庫存編號:
- 169-8224
- 製造零件編號:
- Z86E0812PSG1866
- 製造商:
- Zilog
法例與合規
產品詳細資訊
Z8 Family Microcontrollers, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Family Name | Z8 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Device Core | Z8 |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 12MHz |
RAM Size | 125 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Height | 3.43mm |
Length | 23.37mm |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +70 °C |
Number of PCI Channels | 0 |
Program Memory Type | EPROM |
Number of LIN Channels | 0 |
Instruction Set Architecture | CISC |
Width | 6.48mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | 0 °C |
Dimensions | 23.37 x 6.48 x 3.43mm |