最近搜索

    Maxim Integrated DS80C320-MCG+, 8bit 80C32 Microcontroller, DS80C, 33MHz, 64 kB ROMLess, 40-Pin PDIP

    RS庫存編號:
    189-9466P
    製造零件編號:
    DS80C320-MCG+
    製造商:
    Maxim Integrated
    Maxim Integrated

    此圖片僅供參考,請參閲產品詳細資訊及規格

    查看所有Microcontrollers
    56 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個 (以每管裝提供)

    HK$320.12

    單位Per unit
    1 +HK$320.12
    包裝方式:
    RS庫存編號:
    189-9466P
    製造零件編號:
    DS80C320-MCG+
    製造商:
    Maxim Integrated

    法例與合規


    產品詳細資訊

    8051 Family Microcontrollers, Maxim Integrated


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    8051 Microcontrollers, Maxim Integrated


    規格

    AttributeValue
    Family NameDS80C
    Package TypePDIP
    Mounting TypeThrough Hole
    Pin Count40
    Device Core80C32
    Data Bus Width8bit
    Program Memory Size64 kB
    Maximum Frequency33MHz
    RAM Size64 kB
    USB Channels0
    Number of SPI Channels0
    Number of CAN Channels0
    Number of USART Channels2
    Number of UART Channels1
    Typical Operating Supply Voltage5 V
    Number of I2C Channels0
    Number of PCI Channels0
    Number of Ethernet Channels0
    Length52.71mm
    Maximum Operating Temperature+70 °C
    Program Memory TypeROMLess
    Instruction Set ArchitectureCISC
    Dimensions52.71 x 14.61 x 4.45mm
    Minimum Operating Temperature0 °C
    Maximum Number of Ethernet Channels0
    Width14.61mm
    Number of LIN Channels0
    Height4.45mm
    56 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個 (以每管裝提供)

    HK$320.12

    單位Per unit
    1 +HK$320.12
    包裝方式: