- RS庫存編號:
- 660-0849
- 製造零件編號:
- Z8L18020FSG
- 製造商:
- Zilog
此產品已停售
- RS庫存編號:
- 660-0849
- 製造零件編號:
- Z8L18020FSG
- 製造商:
- Zilog
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
規格
Attribute | Value |
---|---|
Family Name | Z80 |
Package Type | PQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | Z80 |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of LIN Channels | 0 |
Instruction Set Architecture | CISC |
Number of Ethernet Channels | 0 |
Height | 2.8mm |
Minimum Operating Temperature | 0 °C |
Width | 14.1mm |
Length | 20.1mm |
Maximum Operating Temperature | +70 °C |
Number of PCI Channels | 0 |
Program Memory Type | ROMLess |
Dimensions | 20.1 x 14.1 x 2.8mm |