- RS庫存編號:
- 857-8728
- 製造零件編號:
- SAK-XE162FL-12F66LAA
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 857-8728
- 製造零件編號:
- SAK-XE162FL-12F66LAA
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Infineon XE162 Microcontrollers
XE162xL series 16-bit Real Time Signal Controllers from the Infineon XE166 MCU family.
XE166 Family Microcontrollers, Infineon
規格
Attribute | Value |
---|---|
Family Name | XE166 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | C166 |
Data Bus Width | 16bit |
Program Memory Size | 96 kB |
Maximum Frequency | 66MHz |
RAM Size | 4 kB, 6 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 3.3 → 5 V |
Number of CAN Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Width | 10mm |
Number of LIN Channels | 1 |
Height | 1.4mm |
ADCs | 1 (19 x 12 bit) |
Length | 10mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC, DSP, RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 10 x 10 x 1.4mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |