Renesas Electronics R5F72375ADFP#V0, 32bit SH-2A Microcontroller, 160MHz, 32 (Flash) kB, 512 (ROM) kB Flash, ROM

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

SH2A Microcontroller

The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.

32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions

SuperH Family Microcontrollers, Renesas Electronics

規格
Attribute Value
Family Name SuperH
Package Type LQFP
Mounting Type Surface Mount
Pin Count 120
Device Core SH-2A
Data Bus Width 32bit
Program Memory Size 32 (Flash) kB, 512 (ROM) kB
Maximum Frequency 160MHz
RAM Size 64 kB
ADC Channels 16
Typical Operating Supply Voltage 3 → 3.6 V
Number of Timers 1
Number of ADC Units 1
ADCs 1 (16 x 12 bit)
Width 16.1mm
Program Memory Type Flash, ROM
Instruction Set Architecture RISC
Dimensions 16.1 x 16.1 x 1.55mm
Length 16.1mm
Height 1.55mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
ADC Resolution 12bit
Timer Resolution 16bit
Timers 1 (11 x 16 bit)
40 現貨庫存,可於3工作日發貨。
單價 Each (Supplied in a Tray)
HK$ 113.93
(不含稅)
單位
Per unit
20 - 49
HK$113.93
50 - 99
HK$107.45
100 - 249
HK$105.34
250 +
HK$103.16
包裝方式: