- RS庫存編號:
- 682-2159
- 製造零件編號:
- D2SW-3T
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 682-2159
- 製造零件編號:
- D2SW-3T
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
規格
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Tab |
Contact Current Rating | 3 A @ 30 V dc |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP67 |
Operating Force | 1.77 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Mechanical Life | 5000000Operations |
Release Force | 0.29N |
Operating Temperature Range | -40 → +85°C |