- RS庫存編號:
- 682-2590
- 製造零件編號:
- D3V-16G-1C25
- 製造商:
- Omron
- RS庫存編號:
- 682-2590
- 製造零件編號:
- D3V-16G-1C25
- 製造商:
- Omron
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
規格
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Tab |
Contact Current Rating | 16 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
IP Rating | IP40 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Contact Material | Silver Alloy |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -25 → +105°C |