Amphenol Aerospace, Series III TV 6 Way Jam Nut Connector Receptacle, Socket Contacts,Shell Size B, MIL-DTL-38999
- RS庫存編號:
- 226-8650
- 製造零件編號:
- D38999/24KB98SN
- 製造商:
- Amphenol Aerospace
- RS庫存編號:
- 226-8650
- 製造零件編號:
- D38999/24KB98SN
- 製造商:
- Amphenol Aerospace
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
The Amphenol Aerospace jam nut receptacle connector has 11 shell size. It is made up of stainless steel.
RoHS compliant
規格
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | B |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |