- RS庫存編號:
- 251-2459
- 製造零件編號:
- VG95328C16-26SN
- 製造商:
- Amphenol Air LB
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个
HK$509.25
單位 | Per unit |
1 - 9 | HK$509.25 |
10 - 24 | HK$494.71 |
25 - 49 | HK$475.17 |
50 - 99 | HK$460.64 |
100 + | HK$448.64 |
- RS庫存編號:
- 251-2459
- 製造零件編號:
- VG95328C16-26SN
- 製造商:
- Amphenol Air LB
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
The Amphenol Air LB is shielded with bayonet locking in sizes 8 to 24 and is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
規格
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 40A |
Voltage Rating | 600/850 V |