- RS庫存編號:
- 696-550
- 製造零件編號:
- C3053.0
- 製造商:
- Dormer
- RS庫存編號:
- 696-550
- 製造零件編號:
- C3053.0
- 製造商:
- Dormer
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
HSCo Metric/Imperial Long Series Mini Mills - C386
Disposable/Throw-away, short and long series milling cutters made from high speed cobalt steel
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut
E8 tolerance on diameter, P9 tolerance in keyway production in a single cut
規格
Attribute | Value |
---|---|
Cutter Diameter | 3mm |
Cut Length | 7.5mm |
Material | HSCo |
Overall Length | 34 mm |
Shank Type | Flatted |
Shank Diameter | 6 mm |
Diameter Tolerance | e8 |