- RS庫存編號:
- 268-0872
- 製造零件編號:
- WFP-2BL-2RC
- 製造商:
- Winslow
此產品已停售
- RS庫存編號:
- 268-0872
- 製造零件編號:
- WFP-2BL-2RC
- 製造商:
- Winslow
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
QFP IC Lead Clip Grabber Adaptors
Micro miniature grabber probe adapter suitable for attaching to fine pitch ICs including quad flat packages (QFP). For use with QFP packages with 0.5 mm lead pitch or greater. Teflon™ coated, 13 mm long tip allows access to hard-to-reach IC leads. Thin body style allows an unlimited number of clips to be stacked side by side.
Features and Benefits
Micro miniature grabber probe adapter
0.5 mm pitch
13 mm reach tip
100 MHz maximum frequency
Passive Oscilloscope Probes
Note
All the products in this range are supplied for use with instruments with a permanent earth connection.
規格
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 40V dc |