- RS庫存編號:
- 163-7245
- 製造零件編號:
- 885012206039
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 163-7245
- 製造零件編號:
- 885012206039
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
規格
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |