- RS庫存編號:
- 181-3959
- 製造零件編號:
- 885012006034
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 181-3959
- 製造零件編號:
- 885012006034
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
規格
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Suppression Class | Class I |