- RS庫存編號:
- 181-4009
- 製造零件編號:
- 885012208058
- 製造商:
- Wurth Elektronik
300 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$0.71
單位 | Per unit | Per Pack* |
100 - 900 | HK$0.71 | HK$71.00 |
1000 - 1900 | HK$0.695 | HK$69.50 |
2000 + | HK$0.679 | HK$67.90 |
* 參考價格 |
- RS庫存編號:
- 181-4009
- 製造零件編號:
- 885012208058
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.8mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |