- RS庫存編號:
- 182-7502
- 製造零件編號:
- KTS251B104M31N0T00
- 製造商:
- CHEMI-CON
此產品已停售
- RS庫存編號:
- 182-7502
- 製造零件編號:
- KTS251B104M31N0T00
- 製造商:
- CHEMI-CON
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Large capacitance by small size.
Excellent noise absorption.
High permissible ripple current capability.
NTF: Temperature cycle : 1000 cycles.
APPLICATIONS
Smoothing circuit of DC-DC converters.
On-board power supplies.
Voltage regulators for computers.
Noise suppressor for various kinds of equipments.
High reliability equipments.
Excellent noise absorption.
High permissible ripple current capability.
NTF: Temperature cycle : 1000 cycles.
APPLICATIONS
Smoothing circuit of DC-DC converters.
On-board power supplies.
Voltage regulators for computers.
Noise suppressor for various kinds of equipments.
High reliability equipments.
規格
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 250V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 3.2 x 1.6 x 1.8mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.8mm |
Series | NTS |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |