- RS庫存編號:
- 870-3877
- 製造零件編號:
- C320C333K5R5TA
- 製造商:
- KEMET
此產品已停售
- RS庫存編號:
- 870-3877
- 製造零件編號:
- C320C333K5R5TA
- 製造商:
- KEMET
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Kemet C320 Series
Kemet C320 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C320 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C320 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating
Radial leads
High temperature rating
X7R Dielectric
規格
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.08 x 3.18 x 6.6mm |
Length | 5.08mm |
Depth | 3.18mm |
Height | 6.6mm |
Series | Goldmax 300 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Spacing | 2.54 mm |