Wurth Elektronik WR-MMCX Series, Plug Through Hole MMCX Connector, 50Ω, Solder Termination, Straight Body
- RS庫存編號:
- 194-6076
- 製造零件編號:
- 66014002121503
- 製造商:
- Wurth Elektronik
75 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$42.38
單位 | Per unit |
1 - 9 | HK$42.38 |
10 - 24 | HK$41.62 |
25 - 49 | HK$40.87 |
50 - 99 | HK$40.12 |
100 + | HK$39.41 |
- RS庫存編號:
- 194-6076
- 製造零件編號:
- 66014002121503
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Straight THT MMCX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |