Modular Switch Actuator, IP40, Black, Panel Mount, Latching for use with Series 31 Switches -25°C +55°C

  • RS庫存編號 175-7862
  • 製造零件編號 31-272.0252
  • 製造商 EAO
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CH
產品詳細資訊
規格
Attribute Value
Switch Type Push Button
Switch Operation Latching
IP Rating IP40
For Use With Series 31 Switches
Maximum Switching Voltage 250V ac
Actuator Colour Black
Mounting Type Panel Mount
Terminal Type Solder
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Operating Temperature Range -25 → +55°C
5 現貨庫存,可於3工作日發貨。
單價 個
HK$ 401.21
(不含稅)
單位
Per unit
1 - 24
HK$401.21
25 - 49
HK$373.08
50 +
HK$353.05