- RS庫存編號:
- 614-9628
- 製造零件編號:
- 84874200
- 製造商:
- Crouzet
此產品已停售
- RS庫存編號:
- 614-9628
- 製造零件編號:
- 84874200
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
HPC series single and three-phase pump control relay
Used to control and monitor single and three-phase pumps.
Monitors phase sequence and phase loss.
Controls undercurrent to protect against dry running.
Controls overcurrent to protect against overload.
On / Off inputs for operating control logic.
Monitors phase sequence and phase loss.
Controls undercurrent to protect against dry running.
Controls overcurrent to protect against overload.
On / Off inputs for operating control logic.
規格
Attribute | Value |
---|---|
Monitoring Application | Current, Phase |
Contact Configuration | SP-NO/NC |
Minimum Current Sensed | 1A |
Maximum Current Sensed | 10A |
Current Sensitivity | Overcurrent, Undercurrent |
Phase Sensitivity | Phase Failure, Phase Sequence |
Time Delay | 0.1 → 10s |
Operating Temperature Range | -20 → +50°C |
Length | 65.5mm |
Height | 92.6mm |
Current Range | 1 → 10A |
Dimensions | 65.5 x 35 x 92.6mm |
Maximum Operating Temperature | +50°C |
Width | 35mm |
Minimum Operating Temperature | -20°C |