- RS庫存編號:
- 806-1618
- 製造零件編號:
- MC74HC4538ADG
- 製造商:
- ON Semiconductor
此產品已停售
- RS庫存編號:
- 806-1618
- 製造零件編號:
- MC74HC4538ADG
- 製造商:
- ON Semiconductor
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
規格
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Minimum Pulse Width | 10 ns |
Maximum Propagation Delay Time @ Maximum CL | 295 ns@ 50 pF |
Maximum Quiescent Current | 0.35mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 6 V |
Width | 4mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2 V |