Infineon IRS21084SPBF Dual Half Bridge MOSFET Power Driver, 0.6A 14-Pin, SOIC

  • RS庫存編號 165-7637
  • 製造零件編號 IRS21084SPBF
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon

Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.

MOSFET & IGBT Drivers, Infineon (International Rectifier)

規格
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology Half Bridge
Mounting Type Surface Mount
Peak Output Current 0.6A
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 14
Bridge Type Half Bridge
Input Logic Compatibility CMOS, LSTTL
High and Low Sides Dependency Synchronous
Width 3.99mm
Dimensions 8.74 x 3.99 x 1.5mm
Length 8.74mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Height 1.5mm
110 現貨庫存,可於3工作日發貨。
單價 毎管:55 個
HK$ 20.02
(不含稅)
單位
Per unit
Per Tube*
55 +
HK$20.02
HK$1,101.10
* 參考價格