- RS庫存編號:
- 165-9557
- 製造零件編號:
- MAX8521ETP+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 165-9557
- 製造零件編號:
- MAX8521ETP+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Power Drivers for Peltier Thermoelectric Cooler (TEC) modules, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
規格
Attribute | Value |
---|---|
Output Current | 1.5 A |
Supply Voltage | 5.5V |
Pin Count | 20 |
Package Type | TQFN |
Number of Outputs | 2 |
Topology | Low Side |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |