STMicroelectronics VN5012AK-E High Side MOSFET Power Driver 24-Pin, PowerSSO

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Power ICs, High-Side Power Switches, STMicroelectronics

High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics

規格
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 36 V
Topology High Side
Mounting Type Surface Mount
Number of Outputs 1
Polarity Non-Inverting
Package Type PowerSSO
Pin Count 24
Maximum Operating Temperature +150 °C
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.4mm
Height 2.4mm
Minimum Operating Temperature -40 °C
Width 7.6mm
暫時缺貨-將在補貨後發貨。
單價 毎管:49 個
HK$ 22.531
(不含稅)
單位
Per unit
Per Tube*
49 +
HK$22.531
HK$1,104.019
* 參考價格